Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6633MSA+T

DigiKey Part Number
175-MAX6633MSA+TTR-ND - Tape & Reel (TR)
175-MAX6633MSA+TCT-ND - Cut Tape (CT)
175-MAX6633MSA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6633MSA+T
Description
SENSOR DIGITAL -55C-150C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6633MSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.8°C)
Test Condition
0°C ~ 50°C (150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
591,55200 Kč457,76 Kč
1087,64600 Kč876,46 Kč
2582,98400 Kč2 074,60 Kč
5079,80080 Kč3 990,04 Kč
10076,88420 Kč7 688,42 Kč
50071,01020 Kč35 505,10 Kč
1 00068,82220 Kč68 822,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,20485 Kč165 512,12 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč