New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5881QDFCRQ1

DigiKey Part Number
296-UCC5881QDFCRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5881QDFCRQ1
Description
AUTOMOTIVE, 20A, REAL-TIME VARIA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 32-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
55ns, 55ns
Current - Output High, Low
-
Current - Peak Output
20A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
12V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
32-SSOP
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000158,68785 Kč317 375,70 Kč
Manufacturers Standard Package
Unit Price without VAT:158,68785 Kč
Unit Price with VAT:192,01230 Kč