
UCC5880QDFCRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC5880QDFCRQ1TR-ND - Tape & Reel (TR) 296-UCC5880QDFCRQ1CT-ND - Cut Tape (CT) 296-UCC5880QDFCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5880QDFCRQ1 |
Description | AUTOMOTIVE, 20-A, ISOLATEDREAL-T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 32-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5880QDFCRQ1 Models |
Category | Voltage - Output Supply 12V ~ 30V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-BSSOP (0.295", 7.50mm Width) |
Voltage - Isolation 5000Vrms | Supplier Device Package 32-SSOP |
Current - Peak Output 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,01000 Kč | 219,01 Kč |
| 10 | 170,88200 Kč | 1 708,82 Kč |
| 25 | 158,86240 Kč | 3 971,56 Kč |
| 100 | 145,65890 Kč | 14 565,89 Kč |
| 250 | 143,60784 Kč | 35 901,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 129,88208 Kč | 259 764,16 Kč |
| Unit Price without VAT: | 219,01000 Kč |
|---|---|
| Unit Price with VAT: | 265,00210 Kč |




