
1EDI3035ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3035ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3035ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3035ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3035ASXUMA1 |
Description | 1EDI3035ASXUMA1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3035ASXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 35ns, 45ns (Max) | |
Current - Output High, Low | 20A, 20A | |
Current - Peak Output | 20A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V, 13.5V ~ 20V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-91 | |
Approval Agency | IEC/EN/DIN, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,40100 Kč | 644,01 Kč |
| 25 | 59,19760 Kč | 1 479,94 Kč |
| 100 | 53,47350 Kč | 5 347,35 Kč |
| 250 | 50,74376 Kč | 12 685,94 Kč |
| 500 | 50,46492 Kč | 25 232,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,35267 Kč | 46 352,67 Kč |
| 2 000 | 45,27012 Kč | 90 540,24 Kč |
| 3 000 | 44,72784 Kč | 134 183,52 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |






