
1EDI3028ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3028ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3028ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3028ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3028ASXUMA1 |
Description | HVGD_TRACT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3028ASXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 35ns, 45ns (Max) | |
Current - Output High, Low | 15A, 15A | |
Current - Peak Output | 15A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3V ~ 5.5V, 13.5V ~ 17V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-BFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-91 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,76000 Kč | 597,60 Kč |
| 25 | 54,89720 Kč | 1 372,43 Kč |
| 100 | 49,55110 Kč | 4 955,11 Kč |
| 250 | 47,00192 Kč | 11 750,48 Kč |
| 500 | 45,46528 Kč | 22 732,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,19995 Kč | 44 199,95 Kč |
| 2 000 | 43,15887 Kč | 86 317,74 Kč |
| 3 000 | 42,63749 Kč | 127 912,47 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



