MFR Recommended

UCC3895PW | |
|---|---|
DigiKey Part Number | 296-11686-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3895PW |
Description | IC OFFLINE SW FULL-BRG 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3895PW Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Frequency Control, Soft Start, Sync |
Output Type PWM | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Phase-Shifted Full-Bridge | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 16.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28951PWR | Texas Instruments | 4 323 | 296-UCC28951PWRCT-ND | 23,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 114,18214 Kč | 23 978,25 Kč |
| Unit Price without VAT: | 114,18214 Kč |
|---|---|
| Unit Price with VAT: | 138,16039 Kč |



