
UCC28951PWR | |
|---|---|
DigiKey Part Number | 296-UCC28951PWRTR-ND - Tape & Reel (TR) 296-UCC28951PWRCT-ND - Cut Tape (CT) 296-UCC28951PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28951PWR |
Description | PWR MGMT MOSFET/PWR DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28951PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | Full-Bridge | |
Number of Outputs | 6 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 17V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 101,98700 Kč | 1 019,87 Kč |
| 25 | 94,28960 Kč | 2 357,24 Kč |
| 100 | 85,82930 Kč | 8 582,93 Kč |
| 250 | 81,79644 Kč | 20 449,11 Kč |
| 500 | 79,36488 Kč | 39 682,44 Kč |
| 1 000 | 77,36419 Kč | 77 364,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 75,71711 Kč | 151 434,22 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |








