
UCC3895EVM-001 | |
|---|---|
DigiKey Part Number | 296-20628-ND |
Manufacturer | |
Manufacturer Product Number | UCC3895EVM-001 |
Description | EVAL BOARD FOR UCC3895 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC3895 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Voltage - Input 36V ~ 72V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part UCC3895 |
Voltage - Output 3.3V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 106,37000 Kč | 4 106,37 Kč |
| Unit Price without VAT: | 4 106,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 968,70770 Kč |




