
UCC33020RAQR | |
|---|---|
DigiKey Part Number | 296-UCC33020RAQRTR-ND - Tape & Reel (TR) 296-UCC33020RAQRCT-ND - Cut Tape (CT) 296-UCC33020RAQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC33020RAQR |
Description | 3V TO 5.5V/5V, 1W 3KVRMS DC-DC I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 52% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-DFN | |
Size / Dimension | 0.20" L x 0.16" W x 0.04" H (5.0mm x 4.0mm x 1.1mm) | |
Supplier Device Package | 12-VSON-FCRLF (4x5) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,26100 Kč | 592,61 Kč |
| 25 | 54,43280 Kč | 1 360,82 Kč |
| 100 | 49,12760 Kč | 4 912,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 42,27150 Kč | 126 814,50 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |




