
UCC28C53QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC28C53QDRQ1TR-ND - Tape & Reel (TR) 296-UCC28C53QDRQ1CT-ND - Cut Tape (CT) 296-UCC28C53QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C53QDRQ1 |
Description | AUTOMOTIVE, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C53QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 28V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 30,80840 Kč | 770,21 Kč |
| 100 | 27,52630 Kč | 2 752,63 Kč |
| 250 | 25,96192 Kč | 6 490,48 Kč |
| 500 | 25,12326 Kč | 12 561,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,42260 Kč | 58 556,50 Kč |
| 5 000 | 22,92868 Kč | 114 643,40 Kč |
| 7 500 | 22,68140 Kč | 170 110,50 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |



