
SN74HCS74DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS74DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS74DYYRCT-ND - Cut Tape (CT) 296-SN74HCS74DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74DYYR |
Description | IC FF D-TYPE DBL 1-BIT SOT23-14 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge SOT-23-14 Thin, SOT-23 Variant |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOT-23-THIN | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 Kč | 7,39 Kč |
| 10 | 5,19400 Kč | 51,94 Kč |
| 25 | 4,61560 Kč | 115,39 Kč |
| 100 | 3,98310 Kč | 398,31 Kč |
| 250 | 3,68088 Kč | 920,22 Kč |
| 500 | 3,49980 Kč | 1 749,90 Kč |
| 1 000 | 3,35012 Kč | 3 350,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03214 Kč | 6 096,42 Kč |
| 6 000 | 1,96945 Kč | 11 816,70 Kč |
| 9 000 | 1,93808 Kč | 17 442,72 Kč |
| 15 000 | 1,90332 Kč | 28 549,80 Kč |
| 21 000 | 1,88299 Kč | 39 542,79 Kč |
| 30 000 | 1,86346 Kč | 55 903,80 Kč |
| 75 000 | 1,82138 Kč | 136 603,50 Kč |
| Unit Price without VAT: | 7,39000 Kč |
|---|---|
| Unit Price with VAT: | 8,94190 Kč |





