
UCC28C50QDRQ1 | |
---|---|
DigiKey Part Number | 296-UCC28C50QDRQ1TR-ND - Tape & Reel (TR) 296-UCC28C50QDRQ1CT-ND - Cut Tape (CT) 296-UCC28C50QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C50QDRQ1 |
Description | AUTOMOTIVE, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C50QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck, Flyback, Forward, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.6V ~ 28V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,95000 Kč | 43,95 Kč |
10 | 32,53600 Kč | 325,36 Kč |
25 | 29,67040 Kč | 741,76 Kč |
100 | 26,51030 Kč | 2 651,03 Kč |
250 | 25,00348 Kč | 6 250,87 Kč |
500 | 24,09532 Kč | 12 047,66 Kč |
1 000 | 23,34772 Kč | 23 347,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 22,55839 Kč | 56 395,97 Kč |
5 000 | 22,08276 Kč | 110 413,80 Kč |
7 500 | 21,84462 Kč | 163 834,65 Kč |
Unit Price without VAT: | 43,95000 Kč |
---|---|
Unit Price with VAT: | 53,17950 Kč |