
TPS53119RGTT | |
|---|---|
DigiKey Part Number | 296-51985-2-ND - Tape & Reel (TR) 296-51985-1-ND - Cut Tape (CT) 296-51985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53119RGTT |
Description | DC-DC CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53119RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 25V | |
Frequency - Switching | 200kHz ~ 1.07MHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 38,83800 Kč | 970,95 Kč |
| 100 | 34,83990 Kč | 3 483,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,93244 Kč | 8 233,11 Kč |
| 500 | 31,78300 Kč | 15 891,50 Kč |
| 750 | 31,20695 Kč | 23 405,21 Kč |
| 1 250 | 30,56906 Kč | 38 211,32 Kč |
| 1 750 | 30,19621 Kč | 52 843,37 Kč |
| 2 500 | 29,83766 Kč | 74 594,15 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |



