
UCC28C45QDRQ1 | |
|---|---|
DigiKey Part Number | 296-53401-2-ND - Tape & Reel (TR) 296-53401-1-ND - Cut Tape (CT) 296-53401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C45QDRQ1 |
Description | AUTOMOTIVE BICMOS LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C45QDRQ1 Models |
Category | Duty Cycle (Max) 48% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TA) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, Forward Converter | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V | Base Product Number |
Frequency - Switching Up to 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,73000 Kč | 56,73 Kč |
| 10 | 42,19100 Kč | 421,91 Kč |
| 25 | 38,57440 Kč | 964,36 Kč |
| 100 | 34,60340 Kč | 3 460,34 Kč |
| 250 | 32,70892 Kč | 8 177,23 Kč |
| 500 | 31,97274 Kč | 15 986,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,63516 Kč | 74 087,90 Kč |
| 5 000 | 29,03732 Kč | 145 186,60 Kč |
| Unit Price without VAT: | 56,73000 Kč |
|---|---|
| Unit Price with VAT: | 68,64330 Kč |




