
TPS7B8450QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8450QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8450QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7B8450QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8450QWDRBRQ1 |
Description | IC REG LINEAR 5V 150MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8450QWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 55dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.225V @ 150mA | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 25 | 27,96320 Kč | 699,08 Kč |
| 100 | 24,94530 Kč | 2 494,53 Kč |
| 250 | 23,50580 Kč | 5 876,45 Kč |
| 500 | 22,65532 Kč | 11 327,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,04313 Kč | 63 129,39 Kč |
| 6 000 | 20,61160 Kč | 123 669,60 Kč |
| 9 000 | 20,39557 Kč | 183 560,13 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |




