Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.1mOhm Max DC Resistance (DCR) - Parallel 6.04 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.1mOhm Max DC Resistance (DCR) - Parallel 6.04 A Nonstandard
SRF1280A-100M
SRF1280A-100M
Bourns Magnetic Capabilities

SRF1280A-100M

DigiKey Part Number
SRF1280A-100MTR-ND - Tape & Reel (TR)
SRF1280A-100MCT-ND - Cut Tape (CT)
SRF1280A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280A-100M
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 24.1mOhm Max DC Resistance (DCR) - Parallel 6.04 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280A-100M Models
Product Attributes
Filter Similar Products
Category
Current Saturation - Series
5.6 A
Manufacturer
Bourns Inc.
DC Resistance (DCR) - Parallel
24.1mOhm Max
Series
DC Resistance (DCR) - Series
92.1mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Ratings
AEC-Q200
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
10 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
40 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
6.04 A
Height
0.315" (8.00mm)
Current Rating - Series
3.02 A
Base Product Number
Current Saturation - Parallel
11.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1035,97600 Kč359,76 Kč
2533,28520 Kč832,13 Kč
5031,38340 Kč1 569,17 Kč
10029,58770 Kč2 958,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40026,30713 Kč10 522,85 Kč
80024,80814 Kč19 846,51 Kč
1 20023,97218 Kč28 766,62 Kč
2 00022,96003 Kč45 920,06 Kč
2 80022,31755 Kč62 489,14 Kč
4 00021,65672 Kč86 626,88 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč