
UCC287508DBVR | |
|---|---|
DigiKey Part Number | 296-UCC287508DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC287508DBVR |
Description | CURRENT-MODE FLYBACK CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC287508DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 15.3 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 26V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24080 Kč | 9 722,40 Kč |
| 6 000 | 3,14846 Kč | 18 890,76 Kč |
| 9 000 | 3,10217 Kč | 27 919,53 Kč |
| 15 000 | 3,05093 Kč | 45 763,95 Kč |
| 21 000 | 3,02097 Kč | 63 440,37 Kč |
| 30 000 | 2,99215 Kč | 89 764,50 Kč |
| Unit Price without VAT: | 3,24080 Kč |
|---|---|
| Unit Price with VAT: | 3,92137 Kč |


