
UCC287506DBVR | |
|---|---|
DigiKey Part Number | 296-UCC287506DBVRTR-ND - Tape & Reel (TR) 296-UCC287506DBVRCT-ND - Cut Tape (CT) 296-UCC287506DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC287506DBVR |
Description | CURRENT-MODE FLYBACK CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 100kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC287506DBVR Models |
Category | Duty Cycle 80% |
Manufacturer Texas Instruments | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) No | Package / Case SOT-23-6 |
Topology Flyback, Secondary Side SR | Supplier Device Package SOT-23-6 |
Voltage - Start Up 15.3 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 10V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,90520 Kč | 122,63 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,91236 Kč | 978,09 Kč |
| 500 | 3,71958 Kč | 1 859,79 Kč |
| 1 000 | 3,56084 Kč | 3 560,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,36500 Kč | 10 095,00 Kč |
| 6 000 | 3,26904 Kč | 19 614,24 Kč |
| 9 000 | 3,22102 Kč | 28 989,18 Kč |
| 15 000 | 3,16779 Kč | 47 516,85 Kč |
| 21 000 | 3,13669 Kč | 65 870,49 Kč |
| 30 000 | 3,10679 Kč | 93 203,70 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


