
UCC28722DBVR | |
|---|---|
DigiKey Part Number | 296-46265-2-ND - Tape & Reel (TR) 296-46265-1-ND - Cut Tape (CT) 296-46265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28722DBVR |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 650Hz ~ 80kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28722DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 650Hz ~ 80kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,40960 Kč | 185,24 Kč |
| 100 | 6,45390 Kč | 645,39 Kč |
| 250 | 5,99840 Kč | 1 499,60 Kč |
| 500 | 5,72308 Kč | 2 861,54 Kč |
| 1 000 | 5,49637 Kč | 5 496,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,21640 Kč | 15 649,20 Kč |
| 6 000 | 5,07937 Kč | 30 476,22 Kč |
| 9 000 | 5,01077 Kč | 45 096,93 Kč |
| 15 000 | 4,93477 Kč | 74 021,55 Kč |
| 21 000 | 4,89034 Kč | 102 697,14 Kč |
| 30 000 | 4,84762 Kč | 145 428,60 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |



