
RGP02-20E-E3/54 | |
|---|---|
DigiKey Part Number | 112-RGP02-20E-E3/54TR-ND - Tape & Reel (TR) 112-RGP02-20E-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGP02-20E-E3/54 |
Description | DIODE STD 2000V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 2000 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 100 | 16,73330 Kč | 1 673,33 Kč |
| 500 | 13,20522 Kč | 6 602,61 Kč |
| 1 000 | 12,06986 Kč | 12 069,86 Kč |
| 2 000 | 11,11508 Kč | 22 230,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 9,98760 Kč | 54 931,80 Kč |
| 11 000 | 9,36461 Kč | 103 010,71 Kč |
| 16 500 | 9,05276 Kč | 149 370,54 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |





