
UCC28700DBVR | |
|---|---|
DigiKey Part Number | 296-39536-2-ND - Tape & Reel (TR) 296-39536-1-ND - Cut Tape (CT) 296-39536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28700DBVR |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28700DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 1kHz ~ 130kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,66000 Kč | 26,66 Kč |
| 10 | 19,30900 Kč | 193,09 Kč |
| 25 | 17,48040 Kč | 437,01 Kč |
| 100 | 15,47460 Kč | 1 547,46 Kč |
| 250 | 14,51768 Kč | 3 629,42 Kč |
| 500 | 13,94068 Kč | 6 970,34 Kč |
| 1 000 | 13,46576 Kč | 13 465,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,53461 Kč | 34 603,83 Kč |
| Unit Price without VAT: | 26,66000 Kč |
|---|---|
| Unit Price with VAT: | 32,25860 Kč |









