
PZS52C24M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C24M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C24M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C24M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C24M1Q_R1_00501 |
Description | DIODE ZENER 24V 250MW DFN1006-2L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 100 | 1,48610 Kč | 148,61 Kč |
| 500 | 0,94894 Kč | 474,47 Kč |
| 1 000 | 0,82516 Kč | 825,16 Kč |
| 2 000 | 0,77359 Kč | 1 547,18 Kč |
| 5 000 | 0,61887 Kč | 3 094,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,54730 Kč | 5 473,00 Kč |
| 20 000 | 0,48415 Kč | 9 683,00 Kč |
| 30 000 | 0,47447 Kč | 14 234,10 Kč |
| 50 000 | 0,35915 Kč | 17 957,50 Kč |
| 70 000 | 0,33450 Kč | 23 415,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |








