DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ120A-E3/61

DigiKey Part Number
SMAJ120A-E3/61GITR-ND - Tape & Reel (TR)
SMAJ120A-E3/61GICT-ND - Cut Tape (CT)
SMAJ120A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ120A-E3/61
Description
TVS DIODE 120VWM 193VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
193V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
1.6A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
105,78900 Kč57,89 Kč
1003,65850 Kč365,85 Kč
5002,73356 Kč1 366,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,21902 Kč3 994,24 Kč
3 6002,00139 Kč7 205,00 Kč
5 4001,89045 Kč10 208,43 Kč
9 0001,76565 Kč15 890,85 Kč
12 6001,69172 Kč21 315,67 Kč
18 0001,61986 Kč29 157,48 Kč
45 0001,46210 Kč65 794,50 Kč
90 0001,36825 Kč123 142,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč