Similar
Similar
Similar
Similar

UCC2804QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15688-2-ND - Tape & Reel (TR) 296-15688-1-ND - Cut Tape (CT) 296-15688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2804QDRQ1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2804QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 8.3V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,04000 Kč | 69,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,29871 Kč | 105 746,77 Kč |
| 5 000 | 41,50243 Kč | 207 512,15 Kč |
| Unit Price without VAT: | 69,04000 Kč |
|---|---|
| Unit Price with VAT: | 83,53840 Kč |






