
HD3SS460RNHT | |
|---|---|
DigiKey Part Number | 296-HD3SS460RNHTTR-ND - Tape & Reel (TR) 296-HD3SS460RNHTCT-ND - Cut Tape (CT) 296-HD3SS460RNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS460RNHT |
Description | IC MUX/DEMUX 4CH TYPE C2 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS460RNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:6 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 14Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 5.4GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-WQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 10 | 46,81500 Kč | 468,15 Kč |
| 25 | 42,86640 Kč | 1 071,66 Kč |
| 100 | 38,53200 Kč | 3 853,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,46532 Kč | 9 116,33 Kč |
| 500 | 35,21960 Kč | 17 609,80 Kč |
| 750 | 34,59609 Kč | 25 947,07 Kč |
| 1 250 | 33,90498 Kč | 42 381,23 Kč |
| 1 750 | 33,50102 Kč | 58 626,78 Kč |
| 2 500 | 33,11258 Kč | 82 781,45 Kč |
| 6 250 | 32,27602 Kč | 201 725,13 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |


