Converter Offline Topology 100Hz ~ 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3844DM

DigiKey Part Number
150-SG3844DM-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SG3844DM
Description
IC OFFLINE SWITCH 8SOIC
Customer Reference
Detailed Description
Converter Offline Topology 100Hz ~ 500kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
-
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Duty Cycle
48%
Frequency - Switching
100Hz ~ 500kHz
Fault Protection
Current Limiting
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 50018,37325 Kč45 933,12 Kč
Manufacturers Standard Package
Unit Price without VAT:18,37325 Kč
Unit Price with VAT:22,23163 Kč