
UCC27834QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27834QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27834QDRQ1CT-ND - Cut Tape (CT) 296-UCC27834QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27834QDRQ1 |
Description | AUTOMOTIVE 200-V, 4-A/4-A HALF-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3.5A, 4A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 230 V |
Part Status Active | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Grade Automotive |
Number of Drivers 2 | Qualification AEC-Q100 |
Gate Type MOSFET (N-Channel) | Mounting Type Surface Mount |
Voltage - Supply 8.5V ~ 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Logic Voltage - VIL, VIH 1.3V, 1.7V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 24,13920 Kč | 603,48 Kč |
| 100 | 21,47890 Kč | 2 147,89 Kč |
| 250 | 20,20848 Kč | 5 052,12 Kč |
| 500 | 19,44288 Kč | 9 721,44 Kč |
| 1 000 | 19,34042 Kč | 19 340,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,03448 Kč | 54 103,44 Kč |
| 6 000 | 17,65375 Kč | 105 922,50 Kč |
| 9 000 | 17,46301 Kč | 157 167,09 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |





