
UCC27834DR | |
|---|---|
DigiKey Part Number | 296-UCC27834DRTR-ND - Tape & Reel (TR) 296-UCC27834DRCT-ND - Cut Tape (CT) 296-UCC27834DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27834DR |
Description | 200-V, 4-A/4-A HALF-BRIDGE DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.3V, 1.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3.5A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 230 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 7.5ns, 6.5ns |
Channel Type Independent | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 8.5V ~ 20V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,80400 Kč | 228,04 Kč |
| 25 | 20,68720 Kč | 517,18 Kč |
| 100 | 18,35650 Kč | 1 835,65 Kč |
| 250 | 17,24440 Kč | 4 311,10 Kč |
| 500 | 16,57414 Kč | 8 287,07 Kč |
| 1 000 | 16,38474 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,34037 Kč | 46 021,11 Kč |
| 6 000 | 15,00682 Kč | 90 040,92 Kč |
| 9 000 | 14,83987 Kč | 133 558,83 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


