
SIT2024AM-S3-33N-20.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2024AM-S3-33N-20.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024AM-S3-33N-20.000000 |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 3.3V SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2024AM-S3-33N-20.000000 Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case SC-74A, SOT-753 |
Type | Supplier Device Package SOT-23-5 |
Frequency | Size / Dimension 0.114" L x 0.063" W (2.90mm x 1.60mm) |
Output LVCMOS | Height - Seated (Max) 0.057" (1.45mm) |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,26000 Kč | 384,26 Kč |
| 10 | 333,97300 Kč | 3 339,73 Kč |
| 25 | 315,88560 Kč | 7 897,14 Kč |
| 50 | 302,86260 Kč | 15 143,13 Kč |
| 100 | 290,38970 Kč | 29 038,97 Kč |
| 250 | 274,71012 Kč | 68 677,53 Kč |
| 500 | 264,36776 Kč | 132 183,88 Kč |
| Unit Price without VAT: | 384,26000 Kč |
|---|---|
| Unit Price with VAT: | 464,95460 Kč |



