New at DigiKey
TPS2001EDGNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27614QDGNRQ1

DigiKey Part Number
296-UCC27614QDGNRQ1TR-ND - Tape & Reel (TR)
296-UCC27614QDGNRQ1CT-ND - Cut Tape (CT)
296-UCC27614QDGNRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27614QDGNRQ1
Description
AUTOMOTIVE 10A/10A SINGLE-CHANNE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 26V
Logic Voltage - VIL, VIH
1.2V, 1.8V
Current - Peak Output (Source, Sink)
10A, 10A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
4.5ns, 4ns
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,29000 Kč37,29 Kč
1027,45400 Kč274,54 Kč
2524,97120 Kč624,28 Kč
10022,24640 Kč2 224,64 Kč
25020,94500 Kč5 236,25 Kč
50020,16178 Kč10 080,89 Kč
1 00019,51646 Kč19 516,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,71971 Kč56 159,13 Kč
6 00018,32978 Kč109 978,68 Kč
9 00018,13453 Kč163 210,77 Kč
Manufacturers Standard Package
Unit Price without VAT:37,29000 Kč
Unit Price with VAT:45,12090 Kč