Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27423DR

DigiKey Part Number
296-41798-2-ND - Tape & Reel (TR)
296-41798-1-ND - Cut Tape (CT)
296-41798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27423DR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27423DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1V, 2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 15ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,08885 Kč45 222,12 Kč
5 00017,68909 Kč88 445,45 Kč
7 50017,48890 Kč131 166,75 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč