
UCC27201ADRCR | |
|---|---|
DigiKey Part Number | 296-45550-2-ND - Tape & Reel (TR) 296-45550-1-ND - Cut Tape (CT) 296-45550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27201ADRCR |
Description | IC GATE DRVR HALF-BRIDGE 9VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 9-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27201ADRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 8ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 9 Leads | |
Supplier Device Package | 9-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 33,59600 Kč | 335,96 Kč |
| 25 | 30,63200 Kč | 765,80 Kč |
| 100 | 27,37550 Kč | 2 737,55 Kč |
| 250 | 25,82500 Kč | 6 456,25 Kč |
| 500 | 24,89036 Kč | 12 445,18 Kč |
| 1 000 | 24,12098 Kč | 24 120,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,03620 Kč | 54 108,60 Kč |
| 6 000 | 17,65727 Kč | 105 943,62 Kč |
| 9 000 | 17,46743 Kč | 157 206,87 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |









