
UCC256614DDBR | |
|---|---|
DigiKey Part Number | 296-UCC256614DDBRTR-ND - Tape & Reel (TR) 296-UCC256614DDBRCT-ND - Cut Tape (CT) 296-UCC256614DDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256614DDBR |
Description | WIDE VIN AND VOUT 750KHZ LLC CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, LLC 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 9.5V ~ 18.5V |
Manufacturer Texas Instruments | Current - Supply 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Flyback, LLC | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Voltage - Input 640V | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 43,76000 Kč | 437,60 Kč |
| 25 | 40,03880 Kč | 1 000,97 Kč |
| 100 | 35,92970 Kč | 3 592,97 Kč |
| 250 | 33,97308 Kč | 8 493,27 Kč |
| 500 | 33,25160 Kč | 16 625,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,79726 Kč | 76 993,15 Kč |
| 5 000 | 30,17967 Kč | 150 898,35 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |




