
UCC256613DDBR | |
|---|---|
DigiKey Part Number | 296-UCC256613DDBRTR-ND - Tape & Reel (TR) 296-UCC256613DDBRCT-ND - Cut Tape (CT) 296-UCC256613DDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256613DDBR |
Description | WIDE VIN AND VOUT 750KHZ LLC CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, LLC 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 9.5V ~ 18.5V |
Manufacturer Texas Instruments | Current - Supply 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Flyback, LLC | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Voltage - Input 640V | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 $ | 2,80 $ |
| 10 | 2,08400 $ | 20,84 $ |
| 25 | 1,90680 $ | 47,67 $ |
| 100 | 1,71110 $ | 171,11 $ |
| 250 | 1,61792 $ | 404,48 $ |
| 500 | 1,58356 $ | 791,78 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,46668 $ | 3 666,70 $ |
| 5 000 | 1,43726 $ | 7 186,30 $ |
| Unit Price without VAT: | 2,80000 $ |
|---|---|
| Unit Price with VAT: | 3,38800 $ |


