New Product
Power Supply Controller Resonant Converter Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC256610DDBR

DigiKey Part Number
296-UCC256610DDBRTR-ND - Tape & Reel (TR)
296-UCC256610DDBRCT-ND - Cut Tape (CT)
296-UCC256610DDBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC256610DDBR
Description
WIDE VIN AND VOUT 750KHZ LLC CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Resonant Converter Controller 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18.5V
Manufacturer
Texas Instruments
Current - Supply
8 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Applications
Resonant Converter Controller
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Voltage - Input
640V
Supplier Device Package
14-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1043,76000 Kč437,60 Kč
2540,03880 Kč1 000,97 Kč
10035,92970 Kč3 592,97 Kč
25033,97308 Kč8 493,27 Kč
50033,25160 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,79726 Kč76 993,15 Kč
5 00030,17967 Kč150 898,35 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč