
UCC21551DQDWKRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21551DQDWKRQ1TR-ND - Tape & Reel (TR) 296-UCC21551DQDWKRQ1CT-ND - Cut Tape (CT) 296-UCC21551DQDWKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21551DQDWKRQ1 |
Description | ISOLATED GATE DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21551DQDWKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 19V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 62,88900 Kč | 628,89 Kč |
| 25 | 57,79480 Kč | 1 444,87 Kč |
| 100 | 52,18000 Kč | 5 218,00 Kč |
| 250 | 49,50488 Kč | 12 376,22 Kč |
| 500 | 49,18656 Kč | 24 593,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,47296 Kč | 90 945,92 Kč |
| 4 000 | 44,57377 Kč | 178 295,08 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |



