
UCC21540DWKR | |
|---|---|
DigiKey Part Number | 296-UCC21540DWKRTR-ND - Tape & Reel (TR) 296-UCC21540DWKRCT-ND - Cut Tape (CT) 296-UCC21540DWKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21540DWKR |
Description | DGTL ISO 5.7KV 2CH GT DVR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5700Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 5.5ns | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 40,01600 Kč | 400,16 Kč |
| 25 | 36,56800 Kč | 914,20 Kč |
| 100 | 32,78120 Kč | 3 278,12 Kč |
| 250 | 30,97632 Kč | 7 744,08 Kč |
| 500 | 29,88890 Kč | 14 944,45 Kč |
| 1 000 | 28,99406 Kč | 28 994,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,25710 Kč | 56 514,20 Kč |
| 4 000 | 27,65070 Kč | 110 602,80 Kč |
| 6 000 | 27,34721 Kč | 164 083,26 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |





