
W25Q32JVSNIQ | |
|---|---|
DigiKey Part Number | 256-W25Q32JVSNIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSNIQ |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,78120 Kč | 444,53 Kč |
| 50 | 17,39900 Kč | 869,95 Kč |
| 100 | 17,01470 Kč | 1 701,47 Kč |
| 300 | 16,40153 Kč | 4 920,46 Kč |
| 500 | 16,11680 Kč | 8 058,40 Kč |
| 1 000 | 15,73065 Kč | 15 730,65 Kč |
| 5 000 | 14,84559 Kč | 74 227,95 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











