
UCC21222QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21222QDRQ1TR-ND - Tape & Reel (TR) 296-UCC21222QDRQ1CT-ND - Cut Tape (CT) 296-UCC21222QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21222QDRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21222QDRQ1 Models |
Category | Current - Peak Output (Source, Sink) 4A, 6A |
Manufacturer Texas Instruments | Input Type CMOS/TTL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 5ns, 6ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 16-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Logic Voltage - VIL, VIH 1.25V, 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,38800 Kč | 573,88 Kč |
| 25 | 52,67120 Kč | 1 316,78 Kč |
| 100 | 47,48490 Kč | 4 748,49 Kč |
| 250 | 45,01300 Kč | 11 253,25 Kč |
| 500 | 44,55734 Kč | 22 278,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,00078 Kč | 102 501,95 Kč |
| 5 000 | 40,22058 Kč | 201 102,90 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |










