
UCC14140QDWNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC14140QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14140QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14140QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14140QDWNRQ1 |
Description | UCC14140QDWNRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15 ~ 25V 60mA 8V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 5.657 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 159,85800 Kč | 1 598,58 Kč |
| 25 | 148,49800 Kč | 3 712,45 Kč |
| 100 | 136,02920 Kč | 13 602,92 Kč |
| 250 | 133,74468 Kč | 33 436,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 124,70488 Kč | 93 528,66 Kč |
| 1 500 | 122,07285 Kč | 183 109,27 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |











