
UCC14341QDWNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC14341QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14341QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14341QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14341QDWNRQ1 |
Description | AUTOMOTIVE, 1.5-W, 15-VIN, 25-VO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15 ~ 25V 60mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Isolated Module | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 13.5V | Package / Case 36-BSSOP (0.295", 7.50mm Width) |
Voltage - Input (Max) 16.5V | Size / Dimension 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) |
Voltage - Output 1 | Supplier Device Package 36-SSOP |
Current - Output (Max) 60mA | Control Features Enable, Active Low |
Power (Watts) 1.5 W | Standard Number 62368-1 |
Voltage - Isolation 5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,42000 Kč | 239,42 Kč |
| 10 | 187,53300 Kč | 1 875,33 Kč |
| 25 | 174,54400 Kč | 4 363,60 Kč |
| 100 | 160,26830 Kč | 16 026,83 Kč |
| 250 | 158,65112 Kč | 39 662,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 147,30712 Kč | 110 480,34 Kč |
| Unit Price without VAT: | 239,42000 Kč |
|---|---|
| Unit Price with VAT: | 289,69820 Kč |




