Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
UCC12040/50 3 kVRMS & 5 kVRMS Isolated DC/DC Converters | Datasheet Preview

UCC12040DVER

DigiKey Part Number
296-UCC12040DVERTR-ND - Tape & Reel (TR)
296-UCC12040DVERCT-ND - Cut Tape (CT)
296-UCC12040DVERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC12040DVER
Description
DC DC CONVERTER 3.3V 5V 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V, 5V 140mA, 100mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
UCC12040DVER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
140mA, 100mA
Power (Watts)
500 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Laboratory, Medical
Features
-
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
60%
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm)
Supplier Device Package
16-SOIC
Control Features
Enable, Active High
Approval Agency
CQC, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10105,66200 Kč1 056,62 Kč
2597,74160 Kč2 443,54 Kč
10089,01470 Kč8 901,47 Kč
25084,85796 Kč21 214,49 Kč
50082,35164 Kč41 175,82 Kč
1 00080,28900 Kč80 289,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00078,59153 Kč157 183,06 Kč
Manufacturers Standard Package
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč