
UC2842D8TR | |
|---|---|
DigiKey Part Number | 296-UC2842D8TR-ND - Tape & Reel (TR) 296-UC2842D8TRCT-ND - Cut Tape (CT) 296-UC2842D8TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2842D8TR |
Description | IC PWM BOOST FLYBACK CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842D8TR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 27,11000 Kč | Similar |
| UC2843BD1 | STMicroelectronics | 1 308 | 497-14805-5-ND | 34,20000 Kč | Similar |
| UC3842BD1R2G | onsemi | 7 737 | UC3842BD1R2GOSCT-ND | 13,97000 Kč | Similar |
| UC3843BD1 | STMicroelectronics | 886 | 497-15689-5-ND | 35,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,23300 Kč | 232,33 Kč |
| 25 | 21,07240 Kč | 526,81 Kč |
| 100 | 18,70530 Kč | 1 870,53 Kč |
| 250 | 17,57700 Kč | 4 394,25 Kč |
| 500 | 16,89630 Kč | 8 448,15 Kč |
| 1 000 | 16,33611 Kč | 16 336,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,28616 Kč | 38 215,40 Kč |
| 5 000 | 14,94005 Kč | 74 700,25 Kč |
| 7 500 | 14,76683 Kč | 110 751,23 Kč |
| 12 500 | 14,57494 Kč | 182 186,75 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

