
UC2525BDWTR | |
|---|---|
DigiKey Part Number | 296-UC2525BDWTR-ND - Tape & Reel (TR) 296-UC2525BDWTRCT-ND - Cut Tape (CT) 296-UC2525BDWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2525BDWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2525BDWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 123,40500 Kč | 1 234,05 Kč |
| 25 | 114,35520 Kč | 2 858,88 Kč |
| 100 | 104,39580 Kč | 10 439,58 Kč |
| 250 | 99,64896 Kč | 24 912,24 Kč |
| 500 | 96,78692 Kč | 48 393,46 Kč |
| 1 000 | 94,43137 Kč | 94 431,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 92,49336 Kč | 184 986,72 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |





