


MC14049UBDG | |
|---|---|
DigiKey Part Number | MC14049UBDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14049UBDG |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14049UBDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 10mA, 40mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 48 | 6,33875 Kč | 304,26 Kč |
| 144 | 5,72924 Kč | 825,01 Kč |
| 288 | 5,43104 Kč | 1 564,14 Kč |
| 528 | 5,21411 Kč | 2 753,05 Kč |
| 1 008 | 5,01973 Kč | 5 059,89 Kč |
| 2 544 | 4,79644 Kč | 12 202,14 Kč |
| 5 040 | 4,66501 Kč | 23 511,65 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




