Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2525ADWTR

DigiKey Part Number
296-41785-2-ND - Tape & Reel (TR)
296-41785-1-ND - Cut Tape (CT)
296-41785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2525ADWTR
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2525ADWTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100Hz ~ 400kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
49%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-25°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Outputs
2
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,12200 Kč421,22 Kč
2538,51040 Kč962,76 Kč
10034,54170 Kč3 454,17 Kč
25032,64852 Kč8 162,13 Kč
50031,90184 Kč15 950,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00029,79427 Kč59 588,54 Kč
4 00029,15788 Kč116 631,52 Kč
6 00028,83925 Kč173 035,50 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč