
HCPL2531SDM | |
|---|---|
DigiKey Part Number | HCPL2531SDMTR-ND - Tape & Reel (TR) HCPL2531SDMCT-ND - Cut Tape (CT) HCPL2531SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2531SDM |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2531SDM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL2531SDVM | onsemi | 1 124 | HCPL2531SDVMCT-ND | 2,05000 Kč | Parametric Equivalent |
| HCPL2531SM | onsemi | 372 | HCPL2531SM-ND | 1,85000 Kč | Parametric Equivalent |
| HCPL2531SM | Rochester Electronics, LLC | 978 | 2156-HCPL2531SM-ND | 1,11336 Kč | Parametric Equivalent |
| HCPL2531SVM | Rochester Electronics, LLC | 973 | 2156-HCPL2531SVM-ND | 1,13035 Kč | Parametric Equivalent |
| HCPL2531TSR2VM | Rochester Electronics, LLC | 579 | 2156-HCPL2531TSR2VM-ND | 1,35984 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 100 | 24,35980 Kč | 2 435,98 Kč |
| 500 | 21,03034 Kč | 10 515,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,17726 Kč | 19 177,26 Kč |
| 2 000 | 18,29273 Kč | 36 585,46 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |




