Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2531SM

DigiKey Part Number
HCPL2531SM-ND
Manufacturer
Manufacturer Product Number
HCPL2531SM
Description
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
onsemi
Voltage - Output (Max)
20V
Packaging
Bulk
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.45V
Number of Channels
2
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
19% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
250ns, 260ns
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL2531SDMonsemi960HCPL2531SDMCT-ND1,80000 KčParametric Equivalent
HCPL2531SDVMonsemi1 124HCPL2531SDVMCT-ND2,05000 KčParametric Equivalent
HCPL2531SMRochester Electronics, LLC9782156-HCPL2531SM-ND1,11336 KčParametric Equivalent
HCPL2531SVMRochester Electronics, LLC9732156-HCPL2531SVM-ND1,13035 KčParametric Equivalent
HCPL2531TSR2VMRochester Electronics, LLC5792156-HCPL2531TSR2VM-ND1,35984 KčParametric Equivalent
In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1032,94600 Kč329,46 Kč
10025,22910 Kč2 522,91 Kč
50021,83078 Kč10 915,39 Kč
1 00020,72293 Kč20 722,93 Kč
2 00019,78442 Kč39 568,84 Kč
5 00018,76125 Kč93 806,25 Kč
10 00018,12478 Kč181 247,80 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč