
LM22677TJE-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM22677TJE-5.0/NOPBTR-ND - Tape & Reel (TR) LM22677TJE-5.0/NOPBCT-ND - Cut Tape (CT) LM22677TJE-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22677TJE-5.0/NOPB |
Description | IC REG BUCK 5V 5A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22677TJE-5.0/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 500kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263-7 Thin |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,25000 Kč | 196,25 Kč |
| 10 | 152,72500 Kč | 1 527,25 Kč |
| 25 | 141,81760 Kč | 3 545,44 Kč |
| 100 | 129,82970 Kč | 12 982,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 124,11692 Kč | 31 029,23 Kč |
| 500 | 120,67368 Kč | 60 336,84 Kč |
| 750 | 118,94948 Kč | 89 212,11 Kč |
| 1 250 | 117,03873 Kč | 146 298,41 Kč |
| 1 750 | 115,92178 Kč | 202 863,11 Kč |
| Unit Price without VAT: | 196,25000 Kč |
|---|---|
| Unit Price with VAT: | 237,46250 Kč |





