
UA9638CP | |
|---|---|
DigiKey Part Number | 296-15059-5-ND |
Manufacturer | |
Manufacturer Product Number | UA9638CP |
Description | IC TRANSCEIVER 2/0 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UA9638CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč |
| 10 | 16,91500 Kč | 169,15 Kč |
| 50 | 14,31460 Kč | 715,73 Kč |
| 100 | 13,50520 Kč | 1 350,52 Kč |
| 250 | 12,65256 Kč | 3 163,14 Kč |
| 500 | 12,13822 Kč | 6 069,11 Kč |
| 1 000 | 11,71482 Kč | 11 714,82 Kč |
| 2 500 | 11,26795 Kč | 28 169,88 Kč |
| 5 000 | 10,99859 Kč | 54 992,95 Kč |
| Unit Price without VAT: | 23,51000 Kč |
|---|---|
| Unit Price with VAT: | 28,44710 Kč |









